
TPA191A7-SC6R | |
|---|---|
DigiKey Part Number | 5503-TPA191A7-SC6RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA191A7-SC6R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-363 |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 80µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 3V/µs | Supplier Device Package SOT-363 |
Current - Input Bias 22 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30943 € | 928,29 € |
| Unit Price without VAT: | 0,30943 € |
|---|---|
| Unit Price with VAT: | 0,36822 € |

