
TPA1864-TR | |
|---|---|
DigiKey Part Number | 5503-TPA1864-TR-ND - Tape & Reel (TR) 5503-TPA1864-TRCT-ND - Cut Tape (CT) 5503-TPA1864-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1864-TR |
Description | IC CHOPPER 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA1864-TR Models |
Category | Current - Input Bias 100 pA |
Mfr | Voltage - Input Offset 30 µV |
Series | Current - Supply 1.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 95 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,25400 € | 22,54 € |
| 25 | 2,06840 € | 51,71 € |
| 100 | 1,86480 € | 186,48 € |
| 250 | 1,76768 € | 441,92 € |
| 500 | 1,70918 € | 854,59 € |
| 1.000 | 1,66099 € | 1.660,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,63719 € | 4.911,57 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

