
TPA1862-DF7R | |
|---|---|
DigiKey Part Number | 5503-TPA1862-DF7RTR-ND - Tape & Reel (TR) 5503-TPA1862-DF7RCT-ND - Cut Tape (CT) 5503-TPA1862-DF7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1862-DF7R |
Description | IC CHOPPER 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA1862-DF7R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33700 € | 13,37 € |
| 25 | 1,21960 € | 30,49 € |
| 100 | 1,08960 € | 108,96 € |
| 250 | 1,02768 € | 256,92 € |
| 500 | 0,99040 € | 495,20 € |
| 1.000 | 0,95972 € | 959,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,93051 € | 3.722,04 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

