
TPA1831-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA1831-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA1831-SO1R |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 140µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 62 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27600 € | 1.104,00 € |
| Unit Price without VAT: | 0,27600 € |
|---|---|
| Unit Price with VAT: | 0,32844 € |

