
TPA158B2-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPA158B2-S5TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA158B2-S5TR-S |
Description | IC OPAMP CURRENT SENSE 1 CIR SOT |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 90 µA |
Mfr | Voltage - Input Offset 15 µV |
Series | Current - Supply 700µA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 4V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59130 € | 1.773,90 € |
| 6.000 | 0,57839 € | 3.470,34 € |
| 9.000 | 0,57193 € | 5.147,37 € |
| 15.000 | 0,56477 € | 8.471,55 € |
| Unit Price without VAT: | 0,59130 € |
|---|---|
| Unit Price with VAT: | 0,70365 € |

