Current Sense Amplifier 1 Circuit Single-Ended 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA132A2-SO1R-S

DigiKey Part Number
5503-TPA132A2-SO1R-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA132A2-SO1R-S
Description
IC OPAMP CURRENT SENSE 1 CIR 8-S
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 µA
Mfr
Voltage - Input Offset
20 µV
Packaging
Tape & Reel (TR)
Current - Supply
2.9mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
11.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,72834 €2.913,36 €
8.0000,71412 €5.712,96 €
12.0000,70700 €8.484,00 €
Unit Price without VAT:0,72834 €
Unit Price with VAT:0,86672 €