Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA1287-SO1R

DigiKey Part Number
5503-TPA1287-SO1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA1287-SO1R
Description
IC OPAMP ZERO-DRIFT 1 CIR 8-SOP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
1.6V/µs
-3db Bandwidth
19 kHz
Current - Input Bias
300 pA
Voltage - Input Offset
10 µV
Current - Supply
1.6mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,16938 €4.677,52 €
Unit Price without VAT:1,16938 €
Unit Price with VAT:1,39156 €