
TPA1286U-DF7R | |
|---|---|
DigiKey Part Number | 5503-TPA1286U-DF7RTR-ND - Tape & Reel (TR) 5503-TPA1286U-DF7RCT-ND - Cut Tape (CT) 5503-TPA1286U-DF7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA1286U-DF7R |
Description | IC CHOPPER 1 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA1286U-DF7R Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 3.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-WDFN Exposed Pad |
Current - Input Bias 300 pA | Supplier Device Package 8-DFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24400 € | 22,44 € |
| 25 | 2,05840 € | 51,46 € |
| 100 | 1,85470 € | 185,47 € |
| 250 | 1,75748 € | 439,37 € |
| 500 | 1,69896 € | 849,48 € |
| 1.000 | 1,65076 € | 1.650,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,57714 € | 6.308,56 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

