Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5591-TR

DigiKey Part Number
5503-TP5591-TR-ND - Tape & Reel (TR)
5503-TP5591-TRCT-ND - Cut Tape (CT)
5503-TP5591-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5591-TR
Description
IC CHOPPER 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TP5591-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single Ended, Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
60 pA
Voltage - Input Offset
5 µV
Current - Supply
1.2mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,67800 €6,78 €
250,61280 €15,32 €
1000,54080 €54,08 €
2500,50644 €126,61 €
5000,48574 €242,87 €
1.0000,46871 €468,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,44406 €1.332,18 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €