
TP5591-SR | |
|---|---|
DigiKey Part Number | 5503-TP5591-SRTR-ND - Tape & Reel (TR) 5503-TP5591-SRCT-ND - Cut Tape (CT) 5503-TP5591-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5591-SR |
Description | IC CHOPPER 1 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5591-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,61280 € | 15,32 € |
| 100 | 0,54080 € | 54,08 € |
| 250 | 0,50644 € | 126,61 € |
| 500 | 0,48574 € | 242,87 € |
| 1.000 | 0,46871 € | 468,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44406 € | 1.776,24 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

