
TP5554-TR | |
|---|---|
DigiKey Part Number | 5503-TP5554-TR-ND - Tape & Reel (TR) 5503-TP5554-TRCT-ND - Cut Tape (CT) 5503-TP5554-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5554-TR |
Description | IC CHOPPER 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5554-TR Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 550µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37700 € | 23,77 € |
| 25 | 2,18240 € | 54,56 € |
| 100 | 1,96830 € | 196,83 € |
| 250 | 1,86620 € | 466,55 € |
| 500 | 1,80470 € | 902,35 € |
| 1.000 | 1,75404 € | 1.754,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,67935 € | 5.038,05 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


