
TP5551-SR | |
|---|---|
DigiKey Part Number | 5503-TP5551-SRTR-ND - Tape & Reel (TR) 5503-TP5551-SRCT-ND - Cut Tape (CT) 5503-TP5551-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5551-SR |
Description | IC CHOPPER 1 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5551-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,09240 € | 27,31 € |
| 100 | 0,97390 € | 97,39 € |
| 250 | 0,91756 € | 229,39 € |
| 500 | 0,88356 € | 441,78 € |
| 1.000 | 0,85558 € | 855,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,82687 € | 3.307,48 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

