
TP5534-SR | |
|---|---|
DigiKey Part Number | 5503-TP5534-SRTR-ND - Tape & Reel (TR) 5503-TP5534-SRCT-ND - Cut Tape (CT) 5503-TP5534-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5534-SR |
Description | IC CHOPPER 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5534-SR Models |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 42µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55000 € | 15,50 € |
| 25 | 1,41600 € | 35,40 € |
| 100 | 1,26790 € | 126,79 € |
| 250 | 1,19732 € | 299,33 € |
| 500 | 1,15474 € | 577,37 € |
| 1.000 | 1,11972 € | 1.119,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17273 € | 2.931,83 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |








