
TP5532-VR | |
|---|---|
DigiKey Part Number | 5503-TP5532-VRTR-ND - Tape & Reel (TR) 5503-TP5532-VRCT-ND - Cut Tape (CT) 5503-TP5532-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5532-VR |
Description | IC CHOPPER 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 50 pA |
Mfr | Voltage - Input Offset 1 µV |
Series | Current - Supply 42µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 60 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.16V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-MSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2333M8-13 | Diodes Incorporated | 1.740 | 31-AS2333M8-13CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,96960 € | 24,24 € |
| 100 | 0,86250 € | 86,25 € |
| 250 | 0,81140 € | 202,85 € |
| 500 | 0,78066 € | 390,33 € |
| 1.000 | 0,77631 € | 776,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70533 € | 2.115,99 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

