Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5532-FR

DigiKey Part Number
5503-TP5532-FRTR-ND - Tape & Reel (TR)
5503-TP5532-FRCT-ND - Cut Tape (CT)
5503-TP5532-FRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5532-FR
Description
IC CHOPPER 2 CIRCUIT 8-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TP5532-FR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
50 pA
Mfr
Voltage - Input Offset
1 µV
Series
Current - Supply
42µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.16V/µs
Package / Case
8-UFDFN Exposed Pad
Gain Bandwidth Product
350 kHz
Supplier Device Package
8-DFN (2x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.715
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,07500 €10,75 €
250,97720 €24,43 €
1000,86940 €86,94 €
2500,81792 €204,48 €
5000,78690 €393,45 €
1.0000,76137 €761,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,71098 €2.132,94 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €