Comparator Standard (General Purpose) Push-Pull, CMOS, TTL, Rail-to-Rail 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP2012-SR

DigiKey Part Number
5503-TP2012-SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP2012-SR
Description
IC COMPARATORS ULTRA LOW POWER S
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, CMOS, TTL, Rail-to-Rail 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
25mA @ 5.5V
Manufacturer
3PEAK
Current - Quiescent (Max)
550nA
Packaging
Tape & Reel (TR)
CMRR, PSRR (Typ)
82dB CMRR, 90dB PSRR
Part Status
Active
Propagation Delay (Max)
14µs (Typ)
Type
Standard (General Purpose)
Hysteresis
7mV
Number of Elements
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, CMOS, TTL, Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single/Dual (±)
1.6V ~ 6V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
12mV @ 5.5V
Supplier Device Package
8-SOP
Current - Input Bias (Max)
6pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,29685 €1.187,40 €
Unit Price without VAT:0,29685 €
Unit Price with VAT:0,35325 €