
TP2011U-TR | |
|---|---|
DigiKey Part Number | 5503-TP2011U-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP2011U-TR |
Description | IC COMPARATORS ULTRA LOW POWER S |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, CMOS, TTL, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 25mA @ 5.5V |
Manufacturer 3PEAK | Current - Quiescent (Max) 450nA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 82dB CMRR, 90dB PSRR |
Part Status Active | Propagation Delay (Max) 14µs (Typ) |
Type Standard (General Purpose) | Hysteresis 7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, CMOS, TTL, Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Voltage - Supply, Single/Dual (±) 1.6V ~ 6V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 12mV @ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 6pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24671 € | 740,13 € |
| Unit Price without VAT: | 0,24671 € |
|---|---|
| Unit Price with VAT: | 0,29358 € |

