
TL331Q-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TL331Q-S5TR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL331Q-S5TR-S |
Description | IC COMPARATOR GEN PUR 1 CIR SOT |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, Open-Drain, TTL SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | CMOS, Open-Collector, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 20V, ±1V ~ 20V | |
Voltage - Input Offset (Max) | 4mV @ 40V | |
Current - Input Bias (Max) | 100nA @ 40V | |
Current - Output (Typ) | 35nA @ 5V | |
Current - Quiescent (Max) | 1.45mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14357 € | 430,71 € |
| 6.000 | 0,13953 € | 837,18 € |
| 9.000 | 0,13750 € | 1.237,50 € |
| 15.000 | 0,13526 € | 2.028,90 € |
| 21.000 | 0,13395 € | 2.812,95 € |
| 30.000 | 0,13269 € | 3.980,70 € |
| Unit Price without VAT: | 0,14357 € |
|---|---|
| Unit Price with VAT: | 0,17085 € |

