
LMV393TP-SR | |
|---|---|
DigiKey Part Number | 5503-LMV393TP-SRCT-ND - Cut Tape (CT) 5503-LMV393TP-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV393TP-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Current - Output (Typ) 25mA @ 5.5V |
Manufacturer 3PEAK | Current - Quiescent (Max) 70µA |
Packaging Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 75dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 120ns (Typ) |
Type Standard (General Purpose) | Hysteresis 14mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type Open-Drain, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 3.5mV @ 5.5V | Supplier Device Package 8-SOP |
Current - Input Bias (Max) 6pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13320 € | 3,33 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,08464 € | 21,16 € |
| 500 | 0,07468 € | 37,34 € |
| 1.000 | 0,06631 € | 66,31 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

