
LM393A-TSR | |
|---|---|
DigiKey Part Number | 5503-LM393A-TSRTR-ND - Tape & Reel (TR) 5503-LM393A-TSRCT-ND - Cut Tape (CT) 5503-LM393A-TSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393A-TSR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393A-TSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Open-Collector, CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V, ±1.25V ~ 18V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 7µA | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04229 € | 42,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03945 € | 118,35 € |
| 6.000 | 0,03806 € | 228,36 € |
| 9.000 | 0,03737 € | 336,33 € |
| 15.000 | 0,03660 € | 549,00 € |
| 21.000 | 0,03615 € | 759,15 € |
| 30.000 | 0,03571 € | 1.071,30 € |
| 75.000 | 0,03478 € | 2.608,50 € |
| 150.000 | 0,03422 € | 5.133,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


