
LM393-SO1R | |
|---|---|
DigiKey Part Number | 5503-LM393-SO1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM393-SO1R |
Description | IC COMPARATOR 40V OPEN-DRAIN 8-S |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Drain, CMOS, DTL, ECL, MOS, TTL, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 4mV @ 40V |
Manufacturer 3PEAK | Current - Input Bias (Max) 100nA @ 40V |
Series | Current - Output (Typ) 35nA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 650µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, CMOS, DTL, ECL, MOS, TTL, Rail-to-Rail | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 40V, ±1V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03272 € | 130,88 € |
| Unit Price without VAT: | 0,03272 € |
|---|---|
| Unit Price with VAT: | 0,03894 € |




