
LM339A-TR | |
|---|---|
DigiKey Part Number | 5503-LM339A-TR-ND - Tape & Reel (TR) 5503-LM339A-TRCT-ND - Cut Tape (CT) 5503-LM339A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339A-TR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339A-TR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 300µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Differential | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector, CMOS, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V, ±1.25V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06021 € | 180,63 € |
| Unit Price without VAT: | 0,06021 € |
|---|---|
| Unit Price with VAT: | 0,07165 € |

