
LM2903DA-TS1R | |
|---|---|
DigiKey Part Number | 5503-LM2903DA-TS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2903DA-TS1R |
Description | IC OPAMP GP 900KHZ 2 CIR 8-TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Collector, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 36V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 40mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06424 € | 192,72 € |
| 6.000 | 0,06216 € | 372,96 € |
| 9.000 | 0,06112 € | 550,08 € |
| 15.000 | 0,05997 € | 899,55 € |
| 21.000 | 0,05929 € | 1.245,09 € |
| 30.000 | 0,05864 € | 1.759,20 € |
| 75.000 | 0,05725 € | 4.293,75 € |
| 150.000 | 0,05641 € | 8.461,50 € |
| Unit Price without VAT: | 0,06424 € |
|---|---|
| Unit Price with VAT: | 0,07645 € |

