
LM2903D-SO1R | |
|---|---|
DigiKey Part Number | 5503-LM2903D-SO1RTR-ND - Tape & Reel (TR) 5503-LM2903D-SO1RCT-ND - Cut Tape (CT) 5503-LM2903D-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903D-SO1R |
Description | IC COMPARATOR GP 2 CIR 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 36V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 40mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11120 € | 2,78 € |
| 100 | 0,09500 € | 9,50 € |
| 250 | 0,08716 € | 21,79 € |
| 500 | 0,08246 € | 41,23 € |
| 1.000 | 0,07859 € | 78,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07277 € | 291,08 € |
| 8.000 | 0,07061 € | 564,88 € |
| 12.000 | 0,06953 € | 834,36 € |
| 20.000 | 0,06833 € | 1.366,60 € |
| 28.000 | 0,06763 € | 1.893,64 € |
| 40.000 | 0,06695 € | 2.678,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

