Comparator Differential Open-Collector, CMOS, TTL 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator Differential Open-Collector, CMOS, TTL 8-SOP
3PEAK Amplifiers and Special Function Circuits

LM2903A-SR

DigiKey Part Number
5503-LM2903A-SRTR-ND - Tape & Reel (TR)
5503-LM2903A-SRCT-ND - Cut Tape (CT)
5503-LM2903A-SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903A-SR
Description
GENERAL PURPOSE COMPARATOR, OPEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Comparator Differential Open-Collector, CMOS, TTL 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM2903A-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3PEAK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Differential
Number of Elements
2
Output Type
Open-Collector, CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 36V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.001µA @ 5V
Current - Output (Typ)
15mA
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.690
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08100 €0,81 €
250,07040 €1,76 €
1000,05970 €5,97 €
2500,05448 €13,62 €
5000,05136 €25,68 €
1.0000,04878 €48,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04490 €179,60 €
8.0000,04345 €347,60 €
12.0000,04273 €512,76 €
20.0000,04193 €838,60 €
28.0000,04146 €1.160,88 €
40.0000,04101 €1.640,40 €
100.0000,04004 €4.004,00 €
200.0000,03946 €7.892,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €