
LM2901A-TS2R-S | |
|---|---|
DigiKey Part Number | 5503-LM2901A-TS2R-STR-ND - Tape & Reel (TR) 5503-LM2901A-TS2R-SCT-ND - Cut Tape (CT) 5503-LM2901A-TS2R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901A-TS2R-S |
Description | IC COMPARATOR DIFF 4 CIR 14-TSSO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, Open-Drain, Rail-to-Rail, TTL 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 36V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 0.001µA @ 5V | |
Current - Output (Typ) | 10mA (Min) | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,13280 € | 3,32 € |
| 100 | 0,11380 € | 11,38 € |
| 250 | 0,10460 € | 26,15 € |
| 500 | 0,09912 € | 49,56 € |
| 1.000 | 0,09459 € | 94,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08900 € | 267,00 € |
| 6.000 | 0,08626 € | 517,56 € |
| 9.000 | 0,08489 € | 764,01 € |
| 15.000 | 0,08337 € | 1.250,55 € |
| 21.000 | 0,08248 € | 1.732,08 € |
| 30.000 | 0,08163 € | 2.448,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

