
LM2901A-SR | |
|---|---|
DigiKey Part Number | 5503-LM2901A-SRTR-ND - Tape & Reel (TR) 5503-LM2901A-SRCT-ND - Cut Tape (CT) 5503-LM2901A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901A-SR |
Description | GENERAL PURPOSE COMPARATOR, OPEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, CMOS, TTL 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901A-SR Models |
Category | Voltage - Input Offset (Max) 6mV @ 5V |
Manufacturer 3PEAK | Current - Input Bias (Max) 0.001µA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Typ) 10mA |
Part Status Active | Current - Quiescent (Max) 300µA |
Type Differential | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector, CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 36V | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09200 € | 2,30 € |
| 100 | 0,07820 € | 7,82 € |
| 250 | 0,07160 € | 17,90 € |
| 500 | 0,06762 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06021 € | 150,53 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

