
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 3mV @ ±18V | |
Current - Input Bias (Max) | 500nA @ ±18V | |
Current - Output (Typ) | 2nA @ ±18V | |
Current - Quiescent (Max) | 8mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24510 € | 980,40 € |
| 8.000 | 0,23925 € | 1.914,00 € |
| 12.000 | 0,23632 € | 2.835,84 € |
| 20.000 | 0,23308 € | 4.661,60 € |
| 28.000 | 0,23118 € | 6.473,04 € |
| Unit Price without VAT: | 0,24510 € |
|---|---|
| Unit Price with VAT: | 0,29167 € |

