
Z8FA2NPK240Q | |
|---|---|
DigiKey Part Number | Z8FA2NPK240Q-ND |
Manufacturer | |
Manufacturer Product Number | Z8FA2NPK240Q |
Description | ZETA PLUS 40Q SERIES FITLER CART |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 188,98875 € | 1.511,91 € |
| Unit Price without VAT: | 188,98875 € |
|---|---|
| Unit Price with VAT: | 224,89661 € |

