
Z16PA60ZB | |
|---|---|
DigiKey Part Number | Z16PA60ZB-ND |
Manufacturer | |
Manufacturer Product Number | Z16PA60ZB |
Description | ZETA PLUS ZB SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.5µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.5µm (Nominal) |
Series | Pressure Range 35PSI |
Packaging Bulk | Diameter 16.000" (406.40mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.065,23000 € | 1.065,23 € |
| Unit Price without VAT: | 1.065,23000 € |
|---|---|
| Unit Price with VAT: | 1.267,62370 € |

