
Z16PA50SP | |
|---|---|
DigiKey Part Number | Z16PA50SP-ND |
Manufacturer | |
Manufacturer Product Number | Z16PA50SP |
Description | ZETA PLUS SP SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge |
Category | Applications Industrial |
Manufacturer 3M | Pressure Range 35PSI |
Series | Height 10.750" (273.05mm) |
Packaging Bulk | Diameter 16.000" (406.40mm) |
Part Status Discontinued at DigiKey | Operating Temperature 82°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.073,75000 € | 1.073,75 € |
| Unit Price without VAT: | 1.073,75000 € |
|---|---|
| Unit Price with VAT: | 1.277,76250 € |

