
Z16PA30LA | |
|---|---|
DigiKey Part Number | Z16PA30LA-ND |
Manufacturer | |
Manufacturer Product Number | Z16PA30LA |
Description | ZETA PLUS LA SERIES FILTER CARTR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 1.8µm (Nominal) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Filter Cartridge | |
Applications | Industrial | |
Particle Size | 1.8µm (Nominal) | |
Flow Rate | - | |
Pressure Range | 35PSI | |
Inlet/Outlet Size | - | |
Height | 10.750" (273.05mm) | |
Diameter | 16.000" (406.40mm) | |
Operating Temperature | 82°C - Max | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.078,64000 € | 1.078,64 € |
| Unit Price without VAT: | 1.078,64000 € |
|---|---|
| Unit Price with VAT: | 1.283,58160 € |

