Image for Z16PA01AP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z16PA01AP

DigiKey Part Number
Z16PA01AP-ND
Manufacturer
Manufacturer Product Number
Z16PA01AP
Description
ZETA PLUS AP SERIES FILTER CARTR
Customer Reference
Detailed Description
Industrial Filter Cartridge 20µm (Nominal)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Particle Size
20µm (Nominal)
Manufacturer
3M
Pressure Range
35PSI
Series
Height
10.750" (273.05mm)
Packaging
Bulk
Diameter
16.000" (406.40mm)
Part Status
Discontinued at DigiKey
Operating Temperature
60°C - Max
Type
Filter Cartridge
Base Product Number
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1997,30000 €997,30 €
Manufacturers Standard Package
Unit Price without VAT:997,30000 €
Unit Price with VAT:1.186,78700 €