Image for Y (BULK) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y (BULK)

DigiKey Part Number
920090-03-ND
Manufacturer
Manufacturer Product Number
Y (BULK)
Description
CONN SPLICE 10-22 AWG TWIST ON
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Twist On 10-22 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Twist On
Wire Gauge
10-22 AWG
Insulation
Fully Insulated
Features
Copper Wire Only, Flame Retardant
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.