
XL30PP100B2A | |
|---|---|
DigiKey Part Number | 19-XL30PP100B2A-ND |
Manufacturer | |
Manufacturer Product Number | XL30PP100B2A |
Description | BETAFINEXL SERIES FILTER CARTRID |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 10µm (Absolute) |
Category | Type Filter Cartridge |
Manufacturer 3M | Applications Industrial |
Series | Particle Size 10µm (Absolute) |
Packaging Bulk | Height 30.000" (762.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 80°C - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 128,21667 € | 1.923,25 € |
| Unit Price without VAT: | 128,21667 € |
|---|---|
| Unit Price with VAT: | 152,57784 € |

