
XL30PP050C0B | |
|---|---|
DigiKey Part Number | XL30PP050C0B-ND |
Manufacturer | |
Manufacturer Product Number | XL30PP050C0B |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 112,13133 € | 1.681,97 € |
| Unit Price without VAT: | 112,13133 € |
|---|---|
| Unit Price with VAT: | 133,43628 € |

