
XL19PP025DC | |
|---|---|
DigiKey Part Number | XL19PP025DC-ND |
Manufacturer | |
Manufacturer Product Number | XL19PP025DC |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 82,03133 € | 1.230,47 € |
| Unit Price without VAT: | 82,03133 € |
|---|---|
| Unit Price with VAT: | 97,61728 € |

