
XL10PP010DD | |
|---|---|
DigiKey Part Number | XL10PP010DD-ND |
Manufacturer | |
Manufacturer Product Number | XL10PP010DD |
Description | BETAFINE XL SERIES FILTER CARTRI |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Applications | - | |
Particle Size | - | |
Flow Rate | - | |
Pressure Range | - | |
Inlet/Outlet Size | - | |
Height | - | |
Diameter | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 66,66767 € | 2.000,03 € |
| Unit Price without VAT: | 66,66767 € |
|---|---|
| Unit Price with VAT: | 79,33453 € |

