Image for XL09PP025DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL09PP025DD

DigiKey Part Number
XL09PP025DD-ND
Manufacturer
Manufacturer Product Number
XL09PP025DD
Description
BETAFINE XL SERIES FILTER CARTRI
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Applications
-
Particle Size
-
Flow Rate
-
Pressure Range
-
Inlet/Outlet Size
-
Height
-
Diameter
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3066,32400 €1.989,72 €
Manufacturers Standard Package
Unit Price without VAT:66,32400 €
Unit Price with VAT:78,92556 €