
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Unitized Wheel | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Black | |
Width | - | |
Length | - | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 10,29275 € | 411,71 € |
| Unit Price without VAT: | 10,29275 € |
|---|---|
| Unit Price with VAT: | 12,24837 € |

