
XCS-15 | |
|---|---|
DigiKey Part Number | 19-XCS-15-ND |
Manufacturer | |
Manufacturer Product Number | XCS-15 |
Description | SCOTCH GIFTWRAP TAPE XCS-15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Category | Tape Type Film |
Manufacturer 3M | Backing, Carrier Paper |
Series | Width 0.75" (19.05mm) 3/4" |
Packaging Bulk | Length 54' (16.5m) 18 yds |
Part Status Active | Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,38000 € | 180,38 € |
| Unit Price without VAT: | 180,38000 € |
|---|---|
| Unit Price with VAT: | 214,65220 € |

