
X-7001 | |
|---|---|
DigiKey Part Number | 3M157787-ND |
Manufacturer | |
Manufacturer Product Number | X-7001 |
Description | RF EMI SHLDING TAPE 32.7'X0.75" |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape X-7001 Copper (CU) Polyester Conductive, Double Sided 0.750" (19.05mm) X 32.700' (9.97m) X 0.005" (0.13mm) |
Category | Width 0.750" (19.05mm) |
Manufacturer 3M | Thickness - Overall 0.005" (0.13mm) |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Bulk | Adhesive Conductive, Double Sided |
Part Status Obsolete | Material Copper (CU) Polyester |
Type Shielding Tape | Shelf Life 60 Months |
Shape Roll | Shelf Life Start Date of Manufacture |
Length 32.700' (9.97m) | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |

