
Category | Shelf Life 60 Months (Humidity Controlled) |
Manufacturer 3M | Shelf Life Start Date of Manufacture |
Packaging Bottle | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 41,09333 € | 493,12 € |
| Unit Price without VAT: | 41,09333 € |
|---|---|
| Unit Price with VAT: | 48,90106 € |

