
WF-2PK-ES | |
|---|---|
DigiKey Part Number | 19-WF-2PK-ES-ND |
Manufacturer | |
Manufacturer Product Number | WF-2PK-ES |
Description | BONDO WOOD FILLER WF-2PK-ES READ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Filler, Wood General Purpose |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler, Wood | |
Chemical Component | - | |
Applications | General Purpose | |
Size | - | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 90°F (32°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 9,05000 € | 54,30 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |

