Cable Fiber Optic VF-45 To VF-45 9/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOL-V9L/R15

DigiKey Part Number
VOL-V9L/R15-ND
Manufacturer
Manufacturer Product Number
VOL-V9L/R15
Description
FIBER OPTIC CBL VF45-VF45 15M
Customer Reference
Detailed Description
Cable Fiber Optic VF-45 To VF-45 9/125 49.2' (15.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
VF-45
2nd Connector
VF-45
Cable Diameter
-
Cable Type
Buffered Fiber
Features
Low Smoke, Riser
Fiber Type
9/125
Length - Overall
49.2' (15.0m)
Type
Singlemode, Simplex
Ratings
OFNR, LSZH
Bend Radius
-
Color - Cable
Beige
Color - Connectors
Black
Insertion Loss
0.20dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.