Image for VM-4X10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM-4X10

DigiKey Part Number
3M162412-ND
Manufacturer
Manufacturer Product Number
VM-4X10
Description
TAPE MASTIC TAPE BLACK 4"X3.3YDS
Customer Reference
Detailed Description
Mastic Tape Tape Rubber Adhesive Black 4.00" (101.60mm) X 10' (3.0m) 3.3 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Mastic Tape
Adhesive
Rubber
Backing, Carrier
Vinyl
Thickness
0.0236" (23.6 mils, 0.600mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0070" (7.0 mils, 0.178mm)
Width
4.00" (101.60mm)
Length
10' (3.0m) 3.3 yds
Color
Black
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,49800 €224,98 €
Manufacturers Standard Package
Unit Price without VAT:22,49800 €
Unit Price with VAT:26,77262 €