
VG-532W | |
|---|---|
DigiKey Part Number | 19-VG-532W-ND |
Manufacturer | |
Manufacturer Product Number | VG-532W |
Description | TAPE DBL COATED WHT 0.75"X72YD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Double Coated Foam Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 216' (65.8m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated Foam | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (65.8m) 72 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 22,20313 € | 355,25 € |
| Unit Price without VAT: | 22,20313 € |
|---|---|
| Unit Price with VAT: | 26,42172 € |

