UY2-D-JAR500 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1.782
Unit Price: 9,78000 €
Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG Yellow

UY2-D-JAR500

DigiKey Part Number
3M162391-ND
Manufacturer
Manufacturer Product Number
UY2-D-JAR500
Description
CONN SPLICE 19-26 AWG IDC 1=1JAR
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector IDC 19-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Discontinued at DigiKey
Color
Yellow
Terminal Type
Butt Splice, Inline, Individual Openings
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDV826-604Klein Tools, Inc.1.7821742-1016-ND9,78000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1050,88600 €508,86 €
Unit Price without VAT:50,88600 €
Unit Price with VAT:60,55434 €