UY2(BX) is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 0,09879 €
Datasheet

Direct


3M
In Stock: 0
Unit Price: 0,08730 €
Datasheet
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow

UY2(BX)

DigiKey Part Number
UY2000-ND
Manufacturer
Manufacturer Product Number
UY2(BX)
Description
CONN SPLICE 19-26 AWG IDC
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 19-26 AWG Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Wire Entries
2
Manufacturer
3M
Termination
IDC
Series
Wire Gauge
19-26 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Discontinued at DigiKey
Features
Gel Filled
Terminal Type
Butt Splice, Closed End, Individual Openings
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UY2(BULK)3M03M162389-ND0,09879 €Direct
UY2-JAR5003M03M10887-ND0,08730 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,10069 €100,69 €
Unit Price without VAT:0,10069 €
Unit Price with VAT:0,11982 €