
UVG-96MMX55M | |
|---|---|
DigiKey Part Number | 19-UVG-96MMX55M-ND |
Manufacturer | |
Manufacturer Product Number | UVG-96MMX55M |
Description | TAPE MASKING GREEN 3.78"X60YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Masking Tape Rubber Adhesive Green 3.78" (96.00mm) X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Masking | |
Adhesive | Rubber | |
Backing, Carrier | Crepe Paper | |
Thickness | 0.0048" (4.8 mils, 0.122mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 3.78" (96.00mm) | |
Length | 180' (55.0m) 60 yds | |
Color | Green | |
Usage | Masking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,39000 € | 21,39 € |
| 10 | 16,36200 € | 163,62 € |
| 25 | 14,79320 € | 369,83 € |
| 50 | 13,74120 € | 687,06 € |
| 100 | 12,79320 € | 1.279,32 € |
| 250 | 11,68184 € | 2.920,46 € |
| 500 | 10,93684 € | 5.468,42 € |
| Unit Price without VAT: | 21,39000 € |
|---|---|
| Unit Price with VAT: | 25,45410 € |

